Panduit LCCF Copper Compression Lugs

Panduit LCCF Copper Compression Lugs provide permanent terminations for a variety of power and grounding applications, with innovation, high reliability, and low installed cost. The LCCF compression connectors feature a long barrel, standard tongue, and flex cable. These Panduit compression lugs are designed without an inspection window. Typical applications include power distribution systems, battery packs, automotive electrical systems, chemical processing plants, and aerospace.

Features

  • Long barrel
  • Standard tongue
  • Flex cable
  • No inspection window

Applications

  • Power distribution systems
  • Battery packs
  • Automotive electrical systems
  • Marine
  • Chemical processing plants
  • Outdoor installations
  • Automotive
  • Aerospace
Yayınlandı: 2024-08-08 | Güncellenmiş: 2024-10-16