Panduit Mini-Com DIN Shielded Rail Mount Adapters

Panduit Mini-Com DIN Shielded Rail Mount Adapters are single-port adapters with a UL 94V-0 rating and mount to a 35mm DIN rail. These adapters include a label pocket, label, and label cover for easy identification, which helps to minimize accidents and mismating. Mini-Com adapters accept any single module space Mini-Com module that snaps in and out for easy moves and changes. Panduit Mini-Com DIN Shielded Rail Mount Adapters are ideal for environments where DIN rails are located.

Features

  • Accepts all Mini-Com modules
  • Includes label pocket with label and cover
  • Suitable for any environment where DIN rails are located
  • Ease of installation
  • Shielded and grounded
  • Compact, low-profile design

Specifications

  • Mounts to standard 35mm DIN rail
  • Polycarbonate material
  • Phosphor bronze shield material
  • UL 94V-0 UL rating
  • RoHS complaint
  • Standards
    • EN 60715
    • EN 50022
    • TH 35-7.5 DIN rail
Yayınlandı: 2023-10-10 | Güncellenmiş: 2025-01-08