Panduit MLT Pan-Steel® Self-Locking Cable Cleats
Panduit MLT Pan-Steel® Self-Locking Cable Cleats are designed for robust cable management and short-circuit protection up to 156kA. Available in a variety of sizes, the Panduit MLT ensures cables remain contained in the event of a short-circuit occurrence. This protection feature minimizes disruption and damage to personnel and property. Panduit Pan-Steel Self-Locking Cable Cleats perform well in a wide range of harsh environments, including industries such as oil and gas, power generation, mining, and shipbuilding.Features
- Up to 156kA short-circuit protection
- Available in a variety of sizes
- Performs in a wide range of harsh environments
- Up to 2x faster installation compared with competitive cable cleats
- Up to 50% reduction in material cost
- Intuitive design leads to increased productivity
- Compatible with a variety of ladder racks and cables
- -60°C to +60°C temperature for permanent application
Applications
- Oil and gas
- Power generation
- Mining
- Shipbuilding
Videos
Yayınlandı: 2025-04-29
| Güncellenmiş: 2025-05-08