Panduit NetKey® NK6PP Patch Panels

Panduit NetKey® NK6PP Patch Panels meet Category 6/Class E performance levels and terminate unshielded twisted 4-pair, 22AWG to 26AWG, and 100Ω cable. These panels are available in 24 and 48-port standard density configurations. The NK6PP patch panels include universal T568A and T568B color-coded wiring schemes. These panels utilize industry standard termination style and incorporate wire retention cap. Typical applications include Ethernet 10BASE-T, 100BASE-T (fast Ethernet), 1000BASE-T (Gigabit Ethernet), 155Mb/s ATM, 622Mb/s ATM, 1.2Gb/s ATM, and token ring 4/16.

Features

  • Meet Category 6/Class E performance levels
  • Include universal T568A and T568B color-coded wiring schemes
  • 24 and 48-port standard density configurations
  • 100% performance tested
  • Utilizes industry standard termination style
  • Include wire retention cap
  • Mounts to standard EIA 19" or 23" racks (23" requires the use of extender brackets)
  • RoHS compliant

Applications

  • Ethernet 10BASE-T, 100BASE-T (fast Ethernet), and 1000BASE-T (Gigabit Ethernet)
  • 155Mb/s ATM, 622Mb/s ATM, and 1.2Gb/s ATM
  • Token ring 4/16
  • Voice over Internet Protocol (VoIP)
Yayınlandı: 2024-10-01 | Güncellenmiş: 2025-01-29