Panduit NetKey® NKPP Patch Panels
Panduit NetKey® NKPP Patch Panels are available in 24-port and 48-port standard density. These panels accept all NetKey modules to mix and match media types in the same panel and mount to standard 19" or 23" racks. The NKPP patch panels incorporate optional strain relief bars to support and manage cables. These panels also feature optional filler panels to provide a clean and consistent look. The NKPP patch panels are RoHS compliant. These panels are ideal for fiber or A/V applications.Features
- 24-port and 48-port standard density
- Allows 19" patch panels to be mounted on a 23" rack
- Optional strain relief bars support and manage cables
- Optional filler panels provide a clean and consistent look
- RoHS compliant
Applications
- UTP
- fiber or A/V
Additional Resources
Yayınlandı: 2024-10-03
| Güncellenmiş: 2025-01-29