Panduit NWSLC Identification Sleeves

Panduit NWSLC Series Identification Sleeves feature a large labeling surface on small cables allowing for clearly visible legends. The Panduit NWSLC Series Identification Sleeves are made of flexible PVC material and located on the straight section of a cable at least 2in from the fiber boot.

Features

  • Larger labeling surface on small cables
  • Clearly visible legends
  • Flexible PVC material sleeve
  • Located 2in from fiber boot
Yayınlandı: 2023-09-22 | Güncellenmiş: 2025-01-08