Panduit SE Series Braided Sleeving
Panduit SE Series Braided Sleeving provides continuous abrasion resistance for wires, cables, and tubing. This sleeving from Panduit is available in various lengths, up to 1000 feet, and features strong construction that makes it suitable for rough environments. SE series sleeving comes in various styles and options, such as braided expandable sleeving, spiral wrap, corrugated loom tubing, and Pan-Wrap™ split harness wrap. The expandable sleeving offers lightweight, durable protection with a flexible open weave that does not trap heat or humidity, while the Pan-Wrap split harness wrap features a patented slot pattern to improve flexibility.Features
- Braided expandable sleeving
- Abrasion resistance
- Lightweight, durable protection
- Flexible open weave
- Corrugated loom tubing
- Crush, impact, and abrasion resistant
- Pan-Wrap split harness wrap
- Patented slot pattern
- Improved flexibility
- Spiral wrap
- Bundles and protects wires
- Various colors, materials, and sizes
Specifications
Product Overview
Videos
Yayınlandı: 2024-09-12
| Güncellenmiş: 2024-09-25