Panduit SmartKeeper Blockout Devices

Panduit SmartKeeper Blockout Devices block USB Type A, USB-C, and RJ45 ports and openings to prevent access to sensitive data and reduce the potential spread of malware. These tamper-resistant devices can only be unlocked using a SmartKeeper Master Key. Panduit SmartKeeper Blockout Devices feature a compact design that mounts flush with the opening and does not interfere with adjoining connections. These components have an operating temperature range of -20°C to +60°C and are RoHS compliant. Ideal applications include public areas, schools, military facilities, and anywhere network security or protection could be easily compromised.

Features

  • Blocks connections from unauthorized access to protect sensitive data and reduce the risk of spreading malware
  • Unique locking mechanism can only be accessed with a special master key
  • Compatible with USB Type A, USB-C, and RJ45 ports
  • Mounts flush with an opening, does not interfere with adjoining connections
  • -20°C to +60°C operating temperature range
  • RoHS compliant

Applications

  • Anywhere where network security or protection could be easily compromised
  • Public areas
  • Schools
  • Military facilities
Yayınlandı: 2019-08-29 | Güncellenmiş: 2023-08-15