Panduit S Series StrongHold™ Cable Ties

Panduit S Series StrongHold™ Cable Ties are weather-resistant and suitable for harsh and heavy-duty applications. These cable ties are AH-2 plenum-rated and have an operating temperature range of -40°C to +85°C. StrongHold cable ties are available in black, gray, and red variations, minimizing accidents and misidentification. Panduit S Series StrongHold Cable Ties come in many sizes and have lengths ranging from 120mm to 1.2m.

Features

  • Weather-resistant
  • Reduces installation time
  • AH-2 plenum rated
  • Suitable for harsh and heavy-duty applications

Specifications

  • Halogen-free polyamide 6.6
  • -40°C to +85°C temperature range
  • 120mm to 1.2m lengths
  • CE declaration
Yayınlandı: 2023-10-31 | Güncellenmiş: 2023-11-27