Panduit T Series Continuous Tape
Panduit T Series Continuous Tapes feature four continuous tapes to illuminate or highlight various objects. The continuous tapes offer clear legends with superior legibility for easy identification. The T series contains continuous tapes, reflective continuous tapes, super-tack polyester continuous tapes, and non-printable clear over-laminate continuous tapes. Panduit T Series Continuous Tapes are made with a conformable material for flat or rough surfaces and operate within a wide temperature range. The continuous tapes are ideal for various safety and identification applications, including rack unit labeling, cable trays, control panels, enclosures, pipes, and more.Features
- Illuminates or highlights objects
- Offers clear legends with superior legibility
- Conformable material
- Optional over-laminated for increased durability
- -50°C to +150°C operating temperature range
- UL969 recognized, File #MH14979; cUL recognized, C22.2 No. 0.15.01, File #MH14979
Applications
- Safety and facility identification
- Rack unit labeling
- Cabinets
- Cable trays
- Pathways
- Control panels
- Enclosures
- Pipes
- Flat surfaces
- Rough, textured surfaces
Additional Resources
Yayınlandı: 2023-10-30
| Güncellenmiş: 2023-11-07