Panduit TDP43ME Thermal Transfer Desktop Printers

Panduit TDP43ME Thermal Transfer Desktop Printers are designed to work with Panduit labeling software and media and create high-quality printed identification. These printers are easy to set up and come with Easy-Mark™ labeling software and a hybrid ribbon. The TDP43ME printers produce crisp, durable printed legends on wire and cable markers, terminal block labels, conduit and voltage markers, control panel labels, and safety signs. These printers can print a wide variety of self-laminating labels, component labels, non-laminated labels, heat shrink labels, marker plates, and continuous tapes up to 4 inches. Typical applications include industrial automation, network infrastructure, Original Equipment Manufacturer (OEM), Maintenance, Repair, and Operations (MRO), and construction.

Features

  • Compact and lightweight design enables use in office or remote locations
  • 300dpi thermal transfer printer creates crisp, clear legends with superior legibility
  • Up to 2 inches per second print speed for fast label production
  • Print a wide variety of self-laminating labels, component labels, non-laminated labels, heat shrink labels, marker plates, and continuous tapes up to 4 inches wide
  • Easy-Mark™ labeling software and hybrid ribbon included with the printer

Applications

  • Industrial automation
  • Network infrastructure
  • Original Equipment Manufacturer (OEM)
  • Maintenance, Repair, and Operations (MRO)
  • Construction
Yayınlandı: 2023-09-26 | Güncellenmiş: 2025-01-08