Panduit TMSTH/TMSTLH Cable Stud Tie Mounts
Panduit TMSTH/TMSTLH Cable Stud Tie Mounts are designed for use with cable ties to route and secure cable bundles, air, water, and hydraulic lines. These tie mounts are made of impact-modified weather-resistant nylon 6.6 that increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. The TMSTH/TMSTLH cable stud tie mounts are applied to bolts or studs with a light hammer blow or turning of the mount.Features
- Easily applied to bolts or studs with a light hammer blow or turning of the mount
- Designed for use with cable ties to route and secure cable bundles, air, water, and hydraulic lines
- Impact modified weather-resistant Nylon 6.6 material
Dimension Diagrams
Videos
View Results ( 9 ) Page
| Parça Numarası | Veri Sayfası | Uzunluk - mm | Genişlik - mm | Vida/Parçacık Boyutu |
|---|---|---|---|---|
| TMSTHS19-C0 | ![]() |
50.5 mm | 25.4 mm | |
| TMSTHS12-D0 | ![]() |
|||
| TMSTHS13-D0 | ![]() |
50.5 mm | 25.4 mm | |
| TMSTHS16-D0 | ![]() |
50.5 mm | 25.4 mm | |
| TMSTHS10-D0 | ![]() |
50.5 mm | 25.4 mm | 3/8 in (M10) |
| TMSTLHS6-C0 | ![]() |
31.8 mm | 12.2 mm | |
| TMSTHS11-D0 | ![]() |
11 mm | ||
| TMSTHS19-D0 | ![]() |
50.5 mm | 25.4 mm | |
| TMSTLHS8-C0 | ![]() |
31.8 mm | 12.2 mm |
Yayınlandı: 2023-10-31
| Güncellenmiş: 2023-11-12