Panduit Wire Basket Cable Tray Routing System
Panduit Wire Basket Cable Tray Routing Systems are an ecosystem of compatible wire routing trays designed to assist with cable routing and management. These lightweight wire baskets feature various segments, including splice connectors, side walls, waterfalls, mounting brackets, and other accessories. Length configurations range from 4" to 24", with heights ranging from 2" to 4". Panduit Wire Basket Cable Tray Routing Systems are suitable to carry copper data, fiberoptic, and power cables in locations such as data centers, connected buildings, and industrial automation.Features
- High strength to weight ratio
- Pass through grid openings without additional cutting
- Less wires used to reduce cutting and sharp edges
- Waterfall cable exits with proper bend radius
- Various splices available
Applications
- Cable types
- Copper data cables
- Fiber optic cables
- Power cables
- Locations
- Data centers
- Connected buildings
- Industrial automation
Specifications
- Routing system segments
- Splice connectors
- Sidewalls
- Waterfalls
- Mounting brackets
- Accessories
- Various lengths
- 4"
- 6"
- 8"
- 12"
- 18"
- 24"
- Various heights
- 2"
- 4"
- 6"
- Mounting brackets
- Trapeze
- Cantilever
- Wall mount
- Colors
- Black
- Electro zinc
- White
Videos
Additional Resources
Yayınlandı: 2022-10-06
| Güncellenmiş: 2023-11-06