PANJIT 1000V Bridge Rectifiers
PANJIT 1000V Bridge Rectifiers offer a reliable glass passivated solution in industry-standard SMD/SMT and through-hole packages. These 1000V Bridge Rectifiers feature a 0.5A to 50A forward current range and a maximum surge current range from 30A to 1000A. These single-phase devices are ideal for power supplies for computers and servers, appliances, display panels, and air conditioners.The PANJIT 1000V Bridge Rectifiers are offered in DIP-4, GBJ-2-4, MBF-4, MDI-4, and SDIP-4 packages for design flexibility. The compact size of the Bridge Rectifiers makes them well-suited for use in high-density board designs. These devices conform to JEDEC standards and are easy to handle with standard pick and place equipment.
Features
- Glass passivated chip junction
- 1000V maximum recurrent peak reverse voltage (VRRM)
- 0.5A to 50A forward current range (IF)
- 30A to 1000A maximum surge current range (IFSM)
- Low leakage
- Low forward voltage drop
- Ideally suited for automatic assembly
- DIP-4, GBJ-2-4, MBF-4, MDI-4, and SDIP-4 package options
- Lead-free in compliance with EU RoHS 2.0
- Halogen-free according to IEC 61249 standard
Applications
- Computing power
- Server power/IND/EV
- Air conditioner outdoor power boards
- High-power and high-efficiency power
- Home appliance power boards
- TV power
Yayınlandı: 2022-06-13
| Güncellenmiş: 2022-06-17