PANJIT 5KMC Transient Voltage Suppressor (TVS) Diodes

PANJIT 5KMC Transient Voltage Suppressor (TVS) Diodes are designed to sustain 5KW peak pulse power dissipation (tp = 10μs/1000μs). These surface mount TVS diodes feature a 12V minimum supply voltage, 260°C/10s high-temperature soldering at terminals, and a -55°C to 150°C operating temperature range. The 5KMC TVS diodes are lead-free compliant with EU RoHS 2.0 and weigh approximately 0.2325g. These diodes are ideal for server motherboards, I/O interfaces, and VCC bus protection applications.

Features

  • 5KMC12AS - 5KMC100AS:
    • 12V to 100V supply voltage range
    • Low inductance
  • 5KMC12AS-AU - 5KMC70AS-AU:
    • 12V to 70V supply voltage range
    • AEC-Q101 qualified
  • -55°C to 150°C operating temperature range
  • 260°C/10s high-temperature soldering at terminals
  • 5kW peak pulse power dissipation
  • Excellent clamping capability
  • 12V to 130V VRWM for unidirectional and 12V to 58V for bidirectional
  • High reliability and low inductance
  • Up to 30KV ESD protection
  • Glass passivated chip junction
  • ROHS compliant
  • Molded plastic case
  • SMC package
  • Terminals are solderable as per MIL-STD-750, method 2026
  • 0.2325g approximate weight

Applications

  • Server motherboard
  • I/O interface
  • VCC bus protection

Dimensions Diagram

Mechanical Drawing - PANJIT 5KMC Transient Voltage Suppressor (TVS) Diodes

Performance Graphs

Yayınlandı: 2023-06-14 | Güncellenmiş: 2025-10-28