PANJIT 600V N-Channel Super Junction MOSFETs
PANJIT 600V N-Channel Super Junction MOSFETs feature a low RDS(ON) and high-speed switching in an ITO-220AB-F or TO-247AD-3LD package. The 600V MOSFETs support an RDS(ON) of 74mΩ, 190mΩ, 280mΩ, 360mΩ, 580mΩ, or 900mΩ. In addition, the MOSFETs provide a 4.4A, 8A, 11A, 13.8A, 8A, 20A, or 53A current. The 100% avalanche and Rg-tested PANJIT 600V N-Ch Super Junction MOSFETs offer ease of use.Features
- Easy to use/ drive
- 4.4A, 8A, 11A, 13.8A, 8A, 20A, or 53A current
- High-speed switching and low RDS(ON)
- 100% Avalanche tested
- 100% Rg tested
- RDS(ON) of 74mΩ, 190mΩ, 280mΩ, 360mΩ, 580mΩ, or 900mΩ
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
- ITO-220AB-F or TO-247AD-3LD package
- Terminals are solderable per MIL-STD-750, Method 2026
Applications
- PFC
- TV and PC power
- PD chargers
- Adapters
- Servers
- UPS
Videos
Circuit Diagram
ITO-220AB-F Dimensions in. (mm)
TO-247AD-3LD Dimensions in. (mm)
Additional Resources
Yayınlandı: 2021-07-30
| Güncellenmiş: 2024-11-08