PANJIT ABS2MS Glass Passivated Bridge Rectifier

PANJIT ABS2MS Glass Passivated Bridge Rectifier features high surge current capability and is designed for surface mount applications. This bridge rectifier features a glass passivated chip junction and solderable terminals as per MIL-STD-750. The ABS2MS bridge rectifier is designed with a green molding compound as per IEC 61249 standard and is lead-free that is in compliance with EU RoHS 2.0. This bridge rectifier comes in an ABS package case and is ideally suited for automatic assembly. Applications include quick charger (<20W), general power adapter (<30W), in-door led lighting and bulb/PAR lighting, Netcom power (<35W), and smart speaker adapter (<20W). 

Features

  • Glass passivated chip junction
  • Ideally suited for automatic assembly
  • High surge current capability
  • Designed for surface mount application
  • Lead-free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard
  • Case:
    • ABS package
  • Terminals:
    • Solderable per MIL-STD-750 and method 2026

Specifications

  • 1000VRRM maximum repetitive peak reverse voltage
  • 700VRMS maximum RMS voltage
  • 1000VDC maximum DC blocking voltage
  • 2A maximum average forward current
  • 25pF typical junction capacitance
  • -55°C to 150°C operating junction temperature range

Applications

  • Quick charger (<20W)
  • General power adapter (<30W)
  • In-door led lighting and bulb/PAR lighting
  • Netcom power (<35W)
  • Smart speaker adapter (<20W)

Dimensions

Mechanical Drawing - PANJIT ABS2MS Glass Passivated Bridge Rectifier
Yayınlandı: 2021-06-27 | Güncellenmiş: 2022-03-11