PANJIT BAS40W-AU Surface Mount Schottky Diodes
PANJIT BAS40W-AU Surface Mount Schottky Diodes offer a fast switching speed in a SOT-323 package. The BAS40W-AU surface mount package is ideally suited for the automatic insertion of electrical identical standard JEDEC. The AEC-Q101 qualified PANJIT BAS40W-AU Surface Mount Schottky Diodes are lead-free, solderable, and highly conductive.Features
- Fast switching speed
- Surface mount package ideally suited for automatic insertion electrical identical standard JEDEC
- High conductor
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
- AEC-Q101 qualified
- SOT-323 Package
- Solderable per MIL-STD-750, method 2026 terminals
Package Style
Yayınlandı: 2021-12-28
| Güncellenmiş: 2022-03-11