PANJIT GBU Glass Passivated Bridge Rectifiers
PANJIT GBU Glass Passivated Bridge Rectifiers feature a glass passivated chip junction designed for power applications. The rectifiers support superior thermal conductivity and a low forward voltage drop. The PANJIT GBU rectifiers are ideal for servers, game consoles, computing, and high-efficiency power applications. The devices are housed in a GBU-2 package.Features
- Glass passivated chip junction
- Low forward voltage drop
- Superior thermal conductivity
- Lead-free in compliance with EU RoHS 2.0
- Halogen-free according to IEC 61249 standard
Applications
- Computing power/desktop power
- Game console power
- Server power
- Air conditioner outdoor power board
- High power/high-efficiency power
- Home appliances power board
Specifications
- GBU2008LV
- 800V VRRM
- 20A
- GBU3510H
- 1000V VRRM
- 35A
- GBU2510H
- 1000V VRRM
- 25A
- 5µA IR
- 20A to 35A forward current range
- 0.92V to 1.1V forward voltage
- 700A or 800A maximum surge current
- -55°C to +150°C/+175°C operating temperature range
- GBU-2 package
Typical Application
Yayınlandı: 2023-03-23
| Güncellenmiş: 2023-03-27