PANJIT Gen.2 ESD Protection Diodes

PANJIT Gen.2 ESD Protection Diodes are optimized for high efficiency and low leakage current, offering low insertion loss figures from -0.25dB to -0.38dB at 10GHz. With ultra-low capacitance ranging from 0.09pF to 1pF and low clamping voltages between 2.6V and 11.6V, these ESD diodes provide robust and reliable protection against electrostatic events.

These diodes are available in space-saving packages such as DFN0603-2L, DFN1006-2L, and DFN1006-3L, as well as flexible packages like DFN2510A-10L and SOT-23-6L-1. The multiple package options make these diodes ideal for various interfaces and portable electronics where size constraints are a concern. Additionally, the PANJIT Gen.2 ESD Protection Diodes are widely utilized across different applications, including power supplies, computing, consumer electronics, and communication devices.

The PANJIT Gen.2 ESD Protection Diodes are green molding compound compliant with the IEC 61249 standard and EU RoHS 2.0. The series has undergone rigorous testing to meet industry standards, including IEC 61000-4-2 (ESD), IEC61000-4-4 (EFT), and IEC 61000-4-5 (Lightning) tests.

Features

  • Low 0.09pF to 1pF junction capacitance range
  • -0.25dB to -0.38dB insertion loss figure range at 10GHz
  • Ultra-small and compact packages
  • Single-line and multiline arrays
  • High-speed application protection
  • Flexible PCB layout and design
  • Single channel, bidirectional polarity
  • Low 2.6V and 11.6V clamping voltage range
  • 1.3V to 29.5V breakdown voltage range
  • 1V to 24V working voltage range
  • 3.5A to 10A peak pulse current range
  • 11kV to 30kV air gap and contact ESD ranges 
  • -55°C to +125°C operating temperature range
  • DFN0603-2L, DFN1006-2L, DFN1006-3L, DFN2510A-10L, and SOT-23-6L-1 space-saving package options
  • IEC 61000-4-2 level 4 (ESD)
  • Green molding compound compliant and EU RoHS 2.0 compliant

Applications

  • USB Type-C™ (4/3.2 Gen2)
  • Thunderbolt (up to 40 Gbps)
  • DP (2.1/2.0)
  • HDMI (2.1/2.0)
  • Antenna protection
  • Portable electronics

Series Overview

PANJIT Gen.2 ESD Protection Diodes
Yayınlandı: 2024-09-11 | Güncellenmiş: 2024-09-13