PANJIT Glass Passivated Bridge Rectifiers

PANJIT Glass Passivated Bridge Rectifiers feature a rating to 1,000V PRV with a low reverse leakage current.The rectifiers have a surge overload rating to 150A peak. The devices are ideal for printed circuit board applications. 

Features

  • Ideal for printed circuit boards
  • UL recognition file number E526209
  • Lead-free in compliance with EU RoHS 2.0
  • Halogen-free according to IEC 61249 standard

Applications

  • Computing power/consumer power
  • Game console power
  • Monitor power
  • Slim adapter
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Açıklama
GBL610_T0_00601 GBL610_T0_00601 Veri Sayfası Köprü Doğrultucular 6A 1000V low vf bridge
GBL410_T0_00601 GBL410_T0_00601 Veri Sayfası Köprü Doğrultucular 4A 1000V low vf bridge
GBL810_T0_00601 GBL810_T0_00601 Veri Sayfası Köprü Doğrultucular 8A 1000V low vf bridge
Yayınlandı: 2022-07-22 | Güncellenmiş: 2022-09-01