PANJIT KBJ Glass Passivated Bridge Rectifiers

PANJIT KBJ Glass Passivated Bridge Rectifiers offer a reliable glass passivated solution, ideal for printed circuit boards. The KBJ Rectifiers feature a maximum repetitive peak reverse voltage range of 400V to 1200V. The devices are available in a lead-free KBJ-1 or KBJ-2 package with an operating temperature range of -55°C to +150°C.

Features

  • Glass passivated chip junction
  • UL recognition file number E526209
  • Lead-free in compliance with EU RoHS 2.0 mechanical data
  • Halogen-free according to IEC 61249 standard

Applications

  • Computing power / desktop power
  • Game console power
  • Server power
  • Air conditioner outdoor power board
  • High power/high-efficiency power
  • Home appliances power board

Dimensions inches (mm)

Mechanical Drawing - PANJIT KBJ Glass Passivated Bridge Rectifiers
Yayınlandı: 2022-05-04 | Güncellenmiş: 2022-09-01