PANJIT MB210 Surface Mount Schottky Barrier Rectifiers

PANJIT MB210 Surface Mount Schottky Barrier Rectifiers feature low power loss, high efficiency, and high surge capacity. The MB210 Rectifiers are designed for surface-mounted applications requiring optimized board space. The MB210 Surface Mount Schottky Barrier Rectifiers designates polarity by the color band at the cathode end. The devices are offered in 12mm tape (EIA-481) standard packaging.

Features

  • Plastic package has Underwriters Laboratory Flammability Classification 94V-0
  • For surface mounted applications in order to optimize board space
  • Low power loss, high efficiency
  • High surge capacity
  • Lead-free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard
  • JEDEC DO-214AA molded plastic case
  • Solder plated, solderable per MIL-STD-750, Method 2026 terminals
  • Polarity - Color band denotes cathode end
  • 12mm Tape (EIA-481) standard packaging

Package Style

PANJIT MB210 Surface Mount Schottky Barrier Rectifiers
Yayınlandı: 2021-12-28 | Güncellenmiş: 2022-03-11