PANJIT MBR1060DC-AU Schottky Barrier Rectifier

PANJIT MBR1060DC-AU Schottky Barrier Rectifier is a surface-mount rectifier with a 60V maximum recurrent peak reverse voltage. This rectifier features 10A (per diode)/20A (per device) maximum average forward current, 42V maximum RMS voltage, low power loss, high efficiency, and high surge current capability. The MBR1060DC-AU Schottky barrier rectifier is AEC-Q101 qualified and is lead-free compliant with EU RoHS 2.0 and green molding compound as per IEC 61249 standard. This rectifier is available in the TO-263 package, and the terminals are solderable per MIL-STD-750, method 2026.

Features

  • Low power loss
  • High efficiency
  • High surge current capability
  • AEC-Q101 qualified
  • Lead-free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard
  • TO-263 package

Specifications

  • 60V maximum recurrent peak reverse voltage
  • 10A (per diode)/20A (per device) maximum average forward current
  • 42V maximum RMS voltage
  • 60V maximum DC blocking voltage
  • -55°C to 175°C operating junction temperature range

TO-263 Dimensional Diagram

Mechanical Drawing - PANJIT MBR1060DC-AU Schottky Barrier Rectifier
Yayınlandı: 2023-03-17 | Güncellenmiş: 2023-03-28