PANJIT MBR10H TO-277C Schottky Barrier Rectifiers
PANJIT MBR10H TO-277C Schottky Barrier Rectifiers are surface mount (SMD) H-type Schottky devices with ultra-low insulation resistance (IR). These devices perform admirably in high-temperature environments. The PANJIT MBR10H TO-277C Schottky Barrier Rectifiers provide low leakage currents during high-temperature operation by using a planar Pt barrier wafer. These devices also offer fast switching speeds and a low forward voltage drop.Features
- Low leakage current
- Ideal for automated placement
- Low power loss, high efficiency
- High surge current capability
- AEC-Q101 qualified (-AU components)
- TO-277C package
- Solderable terminals per MIL-STD-750, Method 2026
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound per IEC 61249 standard
Applications
- Power supply circuits
- Solar inverters
- Battery chargers
- LED drivers
- Telecommunications equipment
- Voltage clamping and protection circuits
- Consumer electronics
Specifications
- MBR10H60PC
- 60V maximum recurrent peak reverse voltage
- 42V maximum RMS voltage
- 60V maximum DC blocking voltage
- 0.38V to 0.68V typical forward voltage range
- 10A maximum average forward rectified current
- 300A peak forward surge current, 8.3ms single half sinewave superimposed on rated load
- 450pF typical junction capacitance
- 13°C/W to 65°C/W typical thermal resistance range
- -55°C to +175°C operating junction temperature range
- MBR10H150PC
- 150V maximum recurrent peak reverse voltage
- 105V maximum RMS voltage
- 150V maximum DC blocking voltage
- 0.57V to 0.75V typical forward voltage range
- 10A maximum average forward rectified current
- 250A peak forward surge current, 8.3ms single half sinewave superimposed on rated load
- 240pF typical junction capacitance
- 12°C/W to 65°C/W typical thermal resistance range
- -55°C to +175°C operating junction temperature range
Datasheets
- MBR10H60PC-AU Automotive Surface Mount Ultra Low IR Schottky Barrier Rectifier
- MBR10H150PC Surface Mount Ultra Low IR Schottky Barrier Rectifier
- MBR10H150PC-AU Automotive Surface Mount Ultra Low IR Schottky Barrier Rectifier
Package Information
Yayınlandı: 2024-11-12
| Güncellenmiş: 2024-11-28