PANJIT MBR5H60PC Schottky Barrier Rectifiers

PANJIT MBR5H60PC Schottky Barrier Rectifiers are surface-mount ultra-low reverse current (IR) rectifiers with a 60V maximum recurrent peak reverse voltage. These rectifiers also feature a 5A maximum average forward rectified current, low leakage current, low power loss, high efficiency, and high surge current capability. The MBR5H60PC Schottky barrier rectifiers are lead-free in compliance with EU RoHS 2.0 and green molding compound as per IEC 61249 standard. These rectifiers operate from -55°C to 175°C junction temperature range and are available in the TO-277C package.

Features

  • Low leakage current
  • Low power loss
  • High efficiency
  • High surge current capability
  • Terminals are solderable per MIL-STD-750, method 2026
  • Available in the TO-277C package
  • Available with (MBR5H60PC-AU_R2_000A10)/without (MBR5H60PC_R2_00701) automotive qualification standards
  • Lead-free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard

Specifications

  • 60V maximum recurrent peak reverse voltage
  • 5A maximum average forward rectified current
  • -55°C to 175°C operating junction temperature range
  • 60V maximum DC blocking voltage
  • 42V maximum RMS voltage

TO-277C Package Dimension Diagram

Mechanical Drawing - PANJIT MBR5H60PC Schottky Barrier Rectifiers
Yayınlandı: 2023-03-17 | Güncellenmiş: 2024-06-05