PANJIT MURB3JG Super Fast Recovery Rectifier

PANJIT MURB3JG Surface Mount Super Fast Recovery Rectifier provides low forward voltage, high current capability, and low leakage. The MURB3JG offers a unique superfast recovery times-epitaxial construction. The MURB3JG Recovery Rectifier is solderable, lead-free, and housed in an SMB package.

Features

  • Superfast recovery times-epitaxial construction
  • Low forward voltage, high current capability
  • Low leakage
  • Plastic package has Underwriters Laboratory Flammability Classification 94V-O
  • Lead-free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard
  • SMB Package
  • Solderable per MIL-STD-750, Method 2026 terminals

Package Style

PANJIT MURB3JG Super Fast Recovery Rectifier
Yayınlandı: 2021-12-29 | Güncellenmiş: 2022-03-11