PANJIT PE1403M1Q ESD Protection Diode
PANJIT PE1403M1Q ESD Protection Diode features low leakage current, ultra-low capacitance, 0.88Ω dynamic resistance, and low clamping voltage. This protection diode operates within a -55°C to 150°C junction temperature range. The PE1403M1Q ESD protection diode is lead-free compliant with EU RoHS 2.0, and the terminals are solderable per MIL-STD-750, method 2026. This protection diode is available in the DFN1006-2L package.Features
- 50nA maximum reverse leakage current (VR=3.3V)
- 0.88Ω dynamic resistance (tp=100ns)
- Ultra-low capacitance
- Low clamping voltage
- IEC61000-4-5 (lighting): 3A (8/20μs)
- IEC61000-4-4 (EFT): 40A (5/50ns)
- IEC61000-4-2 (ESD): ±18kV air, ±15kV contact
- Lead-free compliant with EU RoHS 2.0
- Terminals are solderable per MIL-STD-750, method 2026
Typical Junction Capacitance
Yayınlandı: 2024-05-06
| Güncellenmiş: 2024-05-23