PANJIT PEC38 AU ESD Suppressors
PANJIT PEC38 AU ESD Suppressors are automotive-grade Bi-directional ESD protection discrete with 8V, 12V, 15V, 24V, and 36V. These suppressors are AEC-Q101 qualified and offer low clamping voltage and high anti-static 30KV capacity to enhance product reliability. The PEC38 AU comes with SOD-123, SOD-323, SOT-23, SOT-323, and SOT-523 packages. The suppressors are widely used in electronic control units, lighting controls, passenger seat modules, and instrument panels.Features
- Bi-directional high ESD robustness up to 30kV
- Excellent ESD clamping behavior
- Low device capacitance
- Package miniaturization
- AEC-Q101 qualified
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Specifications
- ISO10605(C=330pF, R=330Ω)
- ±30kV Air, ±30kV contact for 8V to 24V
- ±25kV Air, ±20kV contact for 36V
- HBM ≧ ±8KV & CDM ≧ ±2KV
- ISO7637-3
- Pulse 3a : VS = -150V
- Pulse 3b : VS = 100V
- IEC61000-4-5(Lightning) : 8 to 1.5A(8/20uS)
- PEC3808AS-AU
- SOD-123 package case
- Solderable per MIL-STD-750 and method 2026 terminals
- 0.0004 ounces and 0.0104 grams approx. weight
- PEC3808C2A-AU
- SOT-23 Package
- Solderable per MIL-STD-750, Method 2026
- 0.0003 ounces, 0.0084 grams approx. weight
- PEC3808C2C-AU
- SOT-323 Package case
- Solderable per MIL-STD-750, Method 2026
- 0.0002 ounces, 0.005 grams approx. weight
- PEC3808C2E-AU
- SOT-523 Package case
- Solderable per MIL-STD-750, Method 2026
- 0.00007 ounces, 0.002 grams approx. weight
- PEC3808CS-AU
- SOD-323 Package case
- Solderable per MIL-STD-750, Method 2026
- 0.00014 ounces, 0.0041 grams approx. weight
Applications
- Electronic Control Unit (ECU)
- Lighting control
- Passenger seat module
- Instrument panel
Additional Resources
View Results ( 26 ) Page
| Parça Numarası | Açıklama | Veri Sayfası | Vasıf | Sıkıştırma Voltajı | Seri |
|---|---|---|---|---|---|
| PEC3827CS-AU_R1_007A1 | ESD Protection Diodes / TVS Diodes ESD Protection | ![]() |
48 V | PEC3808CS-AU | |
| PEC3824C2A-AU_R1_000A1 | ESD Protection Diodes / TVS Diodes 24V,ESD,SOT-23,Bi,24V | ![]() |
AEC-Q101 | PEC38 | |
| PEC3824AS-AU_R1_000A1 | ESD Protection Diodes / TVS Diodes 24V,ESD,SOD-123,Bi | ![]() |
AEC-Q101 | 45 V | PEC38 |
| PEC3836C2A-AU_R1_000A1 | ESD Protection Diodes / TVS Diodes 36V,ESD,SOT-23,Bi | ![]() |
AEC-Q101 | PEC38 | |
| PEC3824CS-AU_R1_000A1 | ESD Protection Diodes / TVS Diodes 24V,ESD,SOD-323 ,Bi | ![]() |
AEC-Q101 | PEC38 | |
| PEC3808CS-AU_R1_000A1 | ESD Protection Diodes / TVS Diodes 8V,ESD,SOD-323 ,Bi | ![]() |
AEC-Q101 | PEC38 | |
| PEC3815C2A-AU_R1_000A1 | ESD Protection Diodes / TVS Diodes 15V,ESD,SOT-23,Bi | ![]() |
AEC-Q101 | PEC38 | |
| PEC3815CS-AU_R1_000A1 | ESD Protection Diodes / TVS Diodes 15V,ESD,SOD-323 ,Bi | ![]() |
AEC-Q101 | PEC38 | |
| PEC3812CS-AU_R1_000A1 | ESD Protection Diodes / TVS Diodes 12VESD,SOD-323 ,Bi | ![]() |
AEC-Q101 | PEC38 | |
| PEC3836AS-AU_R1_000A1 | ESD Protection Diodes / TVS Diodes 36V,ESD,SOD-123,Bi | ![]() |
AEC-Q101 | 70 V | PEC38 |
Yayınlandı: 2022-04-28
| Güncellenmiş: 2022-08-16