PANJIT PJ85775 Digital Temperature Sensors
PANJIT PJ85775 Digital Temperature Sensors with ±0.5°C accuracy can read temperature data directly via digital interface by MCU, SoC chip, or Bluetooth® chip. These sensors support I2C communication with speeds up to 400kHz and SMBus ALERT Response Address (ARA). The PJ85775 sensors consist of a high-precision band-gap circuit, 12-bit Analog-to-Digital Converter (ADC), a calibration unit with non-volatile memory, and a digital interface block. These sensors feature 1μA typical standby current and 3μA average Quiescent current at 1con/s. The PJ85775 sensors are used in portable devices, smart HVAC systems, and thermal management.Features
- Temperature accuracy without calibration :
- ±0.5°C from 0°C to 50°C
- ±1°C from -20°C to 85°C
- ±1.5°C from -40°C to 125°C
- 12-bit ADC for 0.0625°C resolution
- Compatible with SMBus, 2-wire, and I2C interface
- Compatible industry LM75 with performance improved
- Generate 32 different slave addresses by setup A0, A1, and A2 pin
- Programmable over/under temperature
- Programmable active low or high for ALERT pin
- Support SMBus ALERT Response Address (ARA)
- 1.75V to 5.5V operating voltage range
- 3μA typical average Quiescent current at 1con/s
- 1μA typical standby current
- -40°C to 125°C operating temperature range
Applications
- Portable devices
- Smart HVAC systems
- Thermal management
Functional Block Diagram
Application Schematic Diagram
Yayınlandı: 2024-05-06
| Güncellenmiş: 2024-05-23