PANJIT PJA3439-AU P-Ch Enhancement Mode MOSFETs

PANJIT PJA3439-AU P-Ch Enhancement Mode MOSFETs are 60V and specially designed for relay drivers and speed line drives. The PANJIT PJA3439-AU MOSFETs are AEC-Q101 qualified and use an advanced trench process technology. The PJA3439-AU P-Ch Enhancement Mode MOSFETs have a -300mA continuous drain current and are available in a SOT-23 package.

Features

  • RDS(ON), VGS@-10V, ID@-500mA<4Ω
  • RDS(ON), VGS@-4.5V, ID@-200mA<6Ω
  • RDS(ON), VGS@-2.5V, ID@-50mA<13Ω
  • Advanced trench process technology
  • Specially designed for relay driver, speed line drive, etc
  • AEC-Q101 qualified
  • Lead free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard

Package Outline

Mechanical Drawing - PANJIT PJA3439-AU P-Ch Enhancement Mode MOSFETs

Videos

Yayınlandı: 2020-12-21 | Güncellenmiş: 2024-08-20