PANJIT PSMB033N10NS2 100V N-Channel MOSFET

PANJIT PSMB033N10NS2 100V N-Channel MOSFET features a high switching speed and low reverse transfer capacitance. The PANJIT PSMB033N10NS2 is housed in a TO-263AB-L package. The device is ideal for battery management systems in industrial applications and is compliant with IEC 61249 and EU RoHS 2.0 standards, using a Green molding compound.

Features

  • RDS(ON) <3.3mΩ at VGS=10V, ID=64A
  • RDS(ON)<4.7mΩ at VGS=6V, ID=32A
  • High switching speed
  • Low reverse transfer capacitance
  • Lead-free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard
  • Applications include BMS, SR of industrial PSU

Dimensions

PANJIT PSMB033N10NS2 100V N-Channel MOSFET
Yayınlandı: 2024-08-13 | Güncellenmiş: 2025-10-31