PANJIT SB22AFC to SB26AFC Schottky Barrier Rectifiers
PANJIT SB22AFC to SB26AFC Surface Mount Schottky Barrier Rectifiers offer low power loss, high efficiency, and high surge current capability. Additionally, the SB24AFC-AU is AEC-Q101 qualified. The devices are lead-free, solderable, and housed in a molded plastic SMAF-C package.Features
- Low power loss, high efficiency
- High surge current capability
- AEC-Q101 qualified (SB24AFC-AU)
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
- Molded plastic, SMAF-C package
- Solderable per MIL-STD-750, method 2026 terminals
Package Style
Yayınlandı: 2021-12-29
| Güncellenmiş: 2022-03-11