PANJIT SiC Schottky Barrier Diodes
PANJIT SiC Schottky Barrier Diodes provide zero reverse recovery current, low forward voltage drop, and temperature-independent switching behavior. The devices have a high surge current capability, and excellent thermal performance. Silicon carbide technology provides lower conduction losses. The diodes can deliver stability and high ruggedness throughout -55°C to +175°C operating temperature range.Features
- Low conduction loss
- Zero reverse recovery
- Temperature independent switching
- High surge current capability
- High ruggedness
- High junction temperature +175°C
- Packages
- TO-220AC
- TO-252AA
Applications
- PV inverters
- ESS/BMS
- Home appliances
- Digital TVs
- Server power
- Telecom power
- PC power
- EV charging pile
- UPS
- Industrial motors
Videos
Yayınlandı: 2021-01-27
| Güncellenmiş: 2024-09-11