PANJIT SMxS Transient Voltage Suppressors
PANJIT SMxS Transient Voltage Suppressors are surface mount diodes that are AEC-Q101 qualified and meet MSL Level 1 per J-STD-020 standard. These suppressors operate from 14V to 48V standoff voltage range with 3.6kW, 4.6kW, and 6.6kW Peak Pulse Power dissipation (PPPM). The SMxS suppressors feature ≥±8kV Human Body Model (HBM), ≥±2kV Charge Device Model (CDM), and meet ISO7637-2/ISO16750-2 surge specification. These suppressors operate from -55°C to 175°C temperature range and are rated for load dump protection in automotive applications.Features
- ISO10605(C=330pF, R=330Ω):
- ±30kV air
- ±30kV contact
- HBM ≥±8kV and CDM ≥±2kV
- Rated for load dump protection in automotive applications
- Meets ISO7637-2/ISO16750-2 surge specification (varies by test condition)
- Meets MSL Level 1 per J-STD-020
- AEC-Q101 qualified
Specifications
- SM5S TVS:
- 3600W 10/1,000µs Peak Pulse Power Dissipation (PPPM1)
- 2800W 10/10,000µs Peak Pulse Power Dissipation (PPPM2)
- 500A peak surge current (60Hz half-wave) (IFSM)
- 1°C/W typical thermal resistance junction to case (RθJC)
- 5W power dissipation on the infinite heatsink (PD)
- SM6S TVS:
- 4600W 10/1,000µs Peak Pulse Power Dissipation (PPPM1)
- 3600W 10/10,000µs Peak Pulse Power Dissipation (PPPM2)
- 600A peak surge current (60Hz half-wave) (IFSM)
- 0.95°C/W typical thermal resistance junction to case (RθJC)
- 6W power dissipation on the infinite heatsink (PD)
- SM8S TVS:
- 6600W 10/1,000µs Peak Pulse Power Dissipation (PPPM1)
- 5200W 10/10,000µs Peak Pulse Power Dissipation (PPPM2)
- 700A peak surge current (60Hz half-wave) (IFSM)
- 0.9°C/W typical thermal resistance junction to case (RθJC)
- 8W power dissipation on the infinite heatsink (PD)
View Results ( 48 ) Page
| Parça Numarası | Veri Sayfası | Çalışma Voltajı | Arıza Voltajı | Sıkıştırma Voltajı | Ipp - Uç Nabız Akımı |
|---|---|---|---|---|---|
| SM5S36A-AU_R2_000A1 | ![]() |
36 V | 44.2 V | 58.1 V | 79 A |
| SM5S24A-AU_R2_000A1 | ![]() |
24 V | 29.5 V | 38.9 V | 118 A |
| SM8S24A-AU_R2_000A1 | ![]() |
24 V | 29.5 V | 38.9 V | 170 A |
| SM5S14A-AU_R2_000A1 | ![]() |
14 V | 17.2 V | 23.2 V | 198 A |
| SM5S15A-AU_R2_000A1 | ![]() |
15 V | 18.5 V | 24.4 V | 189 A |
| SM5S16A-AU_R2_000A1 | ![]() |
16 V | 19.7 V | 26 V | 177 A |
| SM5S17A-AU_R2_000A1 | ![]() |
17 V | 20.9 V | 27.6 V | 167 A |
| SM5S18A-AU_R2_000A1 | ![]() |
18 V | 22.1 V | 29.2 V | 158 A |
| SM5S20A-AU_R2_000A1 | ![]() |
20 V | 24.5 V | 32.4 V | 142 A |
| SM5S22A-AU_R2_000A1 | ![]() |
22 V | 26.9 V | 35.5 V | 130 A |
Yayınlandı: 2021-03-05
| Güncellenmiş: 2022-03-11