PANJIT SS1060XFL-AU Ultra Low VF Schottky Rectifiers

PANJIT SS1060XFL-AU Ultra Low VF Schottky Rectifiers provide a low forward voltage drop, low power loss, and high efficiency. Packaged in a SOD-123FL case, the PANJIT SS1060XFL-AU Rectifiers are AEC-Q101 qualified and offer a high surge current capability. The SS1060XFL-AU features a 60V maximum repetitive peak reverse voltage, 1A maximum average forward current, and 80pF typical junction capacitance.

Features

  • Low forward voltage drop
  • Deal for automated placement
  • Low power loss, high efficiency
  • High surge current capability
  • Lead free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard
  • AEC-Q101 qualified

Typical Application

Application Circuit Diagram - PANJIT SS1060XFL-AU Ultra Low VF Schottky Rectifiers
Yayınlandı: 2020-12-21 | Güncellenmiş: 2024-08-20