Parallax 28090 Mini Liquid Level Sensor

Parallax 28090 Mini Liquid Level Sensor is designed to be inserted vertically into wet environments to detect liquid levels from 0 to 1.88in (48mm) or as an alarm. The 28090 sensor has a single analog output, which may be directly connected to the Propeller Activity Board 4-channel A/D converter or easily interfaced with the MCP3002 A/D with a FLiP Multicore Microcontroller. Parallax 28090 Mini Liquid Level Sensor is ideal for water level alarms for moisture-sensitive environments, water level indicators for fluid reservoirs, and stream-level indicators when used in a controlled reservoir (stream well).

Features

  • Supported by BlocklyProp and C library interfaces
  • 2V to 5V analog output is easy to read by many controllers or A/D converters
  • 9in (22cm) 3-pin female-female extension cable included
  • 2mm mounting holes allow for rigid installation
  • Detects tiny amounts of change in liquid levels in tight-space applications
  • Suitable for a variety of non-corrosive or non-toxic liquids (not meant for foods)
  • Fast response time

Applications

  • Water level alarm for moisture-sensitive environments
  • Water level indicator for fluid reservoirs
  • Stream-level indicator when used in a controlled reservoir (stream well)

Front & Back View

Chart - Parallax 28090 Mini Liquid Level Sensor
Yayınlandı: 2019-11-18 | Güncellenmiş: 2023-10-19