The single analog output may be directly connected to the Propeller Activity Board 4-channel A/D converter or easily interfaced with the MCP3002 A/D with a FLiP Multicore Microcontroller. The quickest way to connect these to a microcontroller is using the Parallax 3-pin cables, available in a set or as individual lengths. The Moisture Sensor Probe is ideal for potted plants, micro-farming research, and some non-soil environments.
Features
- 1.5in detection depth reaches below the top layer of media
- 2V to 5V operating voltage analog output is easy to read by many controllers or A/D converters
- 9in (22cm) 3-pin female-female extension cable included
- 38mm detectable depth
- 20mm x 51mm dimensions
- 2mm fixing hole size
Applications
- Automatic watering system
- Soil moisture detection
- Automatic irrigation system
Front & Back View
Yayınlandı: 2019-11-18
| Güncellenmiş: 2023-10-19