Parallax 32123 Propeller FLiP MCU Module
Parallax 32123 Propeller FLiP MCU Module can be embedded into a production hardware using the propeller programming language. This Propeller FLiP MCU module packs a lot of features into a small and easy-to-use form-factor. The 32123 Propeller FLiP MCU module is designed with 40-pin-out and improves the damage-minimization if inserted in reverse. Features include 64KB EPROM on I2C bus, 5MHz oscillator, no soldering required, USB micro-B connector for power, programming, and communication. The features also include programmable in BlocklyProp, C, spin, and assembly languages. This 32123 MCU module operates at powerful onboard 3.3V, 1800mA switching supply with short-circuit, and overcurrent fault protection. The Propeller FLiP module is robust and suitable for classrooms, projects, and finished products.Features
- 40-pin DIP with sturdy and thru-hole pins no soldering required
- LEDs visible through small holes in the board
- Power (green) - near P8
- USB TX (blue) and RX (red) - both near P13
- Overcurrent warning (yellow) - near P18
- User LEDs (green) controlled by P26 and 27
- PCB sits 0.2" above the breadboard to accommodate a micro-USB plug
- Power input via USB port or from external 5-9VDC input pin
- Propeller multicore microcontroller with 5MHz oscillator and 64KB EEPROM on I2C bus
- Programmable in BlocklyProp, C, Spin, and Assembly languages
Specifications
- 5V via USB or 5VDC to 9VDC via VIN pin power input
- 3.3V protection
- Switching supply short-circuit and over-current protection
- Reverse-current protection on 3.3V output pin
- 5MHz SMT for operation up to 80MHz
- -20°C to +85°C operating temperature range
MCU Features
Yayınlandı: 2017-08-31
| Güncellenmiş: 2022-07-14