Parallax BASIC Stamp® MCU Interpreter Chips

Parallax BASIC Stamp® MCU Interpreter Chips are designed for high volume applications or those with limited PCB real estate. Parallax BASIC Stamp MCU Interpreter Chips can be used as an OEM solution, providing control and ease of programming. The three main components needed to build a BASIC Stamp are a Parallax BASIC Stamp MCU Interpreter Chip, an EEPROM, and a resonator.

Features

  • Small footprint for OEM PCB design 
  • Completed circuit is programmed in PBASIC 1.0, an easy to learn language based on BASIC
  • Serial interface
  • Interpreter chip is preprogrammed with the BASIC Stamp Interpreter firmware
  • -40°C to +85°C operating temperature rangeOffered in DIP18, DIP-28, SSOP28, and TQFP-48 packages
Yayınlandı: 2011-09-26 | Güncellenmiş: 2022-03-11