Parallax cyber:bot Conversion Kit
Parallax cyber:bot Conversion Kit is a hardware conversion kit that turns a BASIC Stamp Boe-Bot or a Shield-Bot for Arduino into a Python-programmable cyber:bot. The cyber:bot robot adds a tangible hardware dimension to Python-focused computer science and CTE programs. The cyber:bot robot merges a micro:bit module with the Parallax small robot form factor, which is a proven STEM success in classrooms from middle school into college. An onboard Propeller multicore microcontroller assists the micro:bit, handling servo motor control and interaction with breadboard-built circuits for robust projects beyond what the micro:bit can do on its own.The cyber:bot robot is a joint project of Parallax Inc. and NICERC, the National Integrated Cyber Education Research Center. This is not a complete robot kit. To use this kit, use an existing assembled Boe-Bot or Shield-Bot robot, not included, and follow the instructions to convert to a cyber:bot.
Features
- Python-programmable with Mu software or online MicroPython editor
- cyber:bot board neatly connects the micro:bit to the Propeller Multicore Microcontroller and robot hardware
- Propeller multicore microcontroller pre-programmed with cyber:bot firmware manages sensors and servo motor control
- Build DIY sensor circuits on the breadboard that use touch, visible light, and infrared light
- Free online tutorials and educator resources - See the cyber:bot Tutorial Series
- Requires 5 AA 1.5V alkaline batteries or 5 1.2V nickel-metal hydride rechargeable batteries, not included
- Assembly required, no soldering necessary
Yayınlandı: 2019-07-24
| Güncellenmiş: 2023-10-18