Parallax Feedback 360° High Speed Servo

Parallax Feedback 360° High Speed Servo is a light-duty standard servo, continuous rotation servo, high-speed servo and encoder housed in one package. Parallax Feedback 360° is controlled by a 50Hz pulse-width-modulation signal. A return signal line from an internal Hall effect sensor system provides digital angular position feedback. Using this feedback signal allows applications to make the servo turn to and hold any angle. The servo has an unlimited range of motion and can rotate continuously at a controlled, verifiable speed as a robot drive motor. Control signal response is nicely linear across the speed control range.

Features

  • -120PM to 120RPM bidirectional, continuous, feedback-controllable rotation 
  • PWM positional feedback across entire angular range
  • Internal Hall effect position sensor, which is not subject to wear or sensor deadband as are potentiometer-style feedback systems
  • No need to manually center the servo
  • 3-pin ground-power-signal cable plugs onto the activity board's 3-pin header
  • Separate single wire with female connector supplies feedback to a separate I/O pin
  • Fits small robot wheel and tire and servo wheels

Applications

  • Robot drive motors
  • Small-scale animatronics
  • Interactive artwork

Videos

Yayınlandı: 2017-09-27 | Güncellenmiş: 2022-07-13