Parallax Propeller 2 Edge Mini Breakout Board
Parallax Propeller 2 (P2) Edge Mini Breakout Board is a minimalist and fully functional programming system for the P2 Edge module. This breakout board has an 80-pin socket for the P2 Edge module, a 2.1mm power jack, a prop plug programming port, and a reset button. The Parallax P2 Edge mini breakout board paired with a P2 Edge provides the best value for a compact Propeller 2 multicore microcontroller programming system. Typical applications include a portable Propeller 2 multicore microcontroller development system, compact breadboard interface via jumper wires, and ready-made interface for custom embedded system integration.Features
- Minimalist and fully functional programming system for the P2 Edge module
- 80-pin socket for the P2 Edge
- 2.1mm power jack
- Prop plug programming port
- Reset button
- Four 2×6 headers
- Provides the best value for a compact P2 multicore MCU programming system
- Accepts P2 WX adapter add-on board (#64007) for wireless P2 programming
- Convenient reset button and mounting holes
Applications
- Portable Propeller 2 multicore microcontroller development system
- Compact breadboard interface via jumper wires
- Ready-made interface for custom embedded system integration
Specifications
- 5VDC and an absolute maximum of 5.5VDC voltage input requirements
- VIO Power Supplies
- 3.3V up to 300mA per 8 I/O pins (requires P2-EC Edge module)
- USB Programming
- Serial up to 2MBaud and requires a prop plug and cable
- Wireless Programming
- Requires P2 WX adapter add-on and parallax WX ESP8266 Wi-Fi® module
- 100mA minimum input current requirements
- -40°C to +85°C operating temperature range
- 80mm x 35.5mm PCB dimensions
Dimensional Diagram
Yayınlandı: 2020-12-21
| Güncellenmiş: 2024-08-22