Parallax Scribbler S3 Robot

Parallax Scribbler S3 Robot is easy to use, can be set up in minutes and features the Parallax P8X32A onboard processor. The S3 can be used to provide a platform to teach engaging activities throughout the school year. Use the S3 to teach or learn programming, robotics, math and art. The BlocklyProp online tool is the S3 robot's primary programming environment. The S3 Robot features interlocking blocks with readable text for beginners to build programs in an intuitive, visually logical way. The BlocklyProp tool exposes the S3's encoders for control over distance and speed for all possible types of movement. Pre-made blocks support all of the S3 robot's sensors, motors. In addition, blocks are included for select accessories that plug into the S3's Hacker Port.

Features

  • Parallax P8X32A onboard processor
  • An XBEE adapter is included in the case
  • 8 pre-programmed play modes let your Scribbler interact with you, right out of the box
  • Easy to program with free, open-source graphic and text-based options
  • Built-in sensors for line following, light-seeking, object avoidance, and stall sensing
  • DC motors with encoders allow for detailed scribbling, maze navigation, and distance control
  • Integrated pen port fits all pens up to a standard Sharpie in diameter
  • Speaker plays robot-generated musical notes and sound effects
  • Fully assembled with a durable shell
  • Hacker Port gives access to 5 digital I/O pins, two analog pins, 3.3V, 5V, and ground
  • Silicone o-ring tires provide good traction without leaving marks
  • S3 Li-Po battery and programming/charging cable included

Applications

  • STEAM programs combining art with robotics technology and math
  • After-school robotics clubs
  • Robotics and programming competitions

Overview

Parallax Scribbler S3 Robot
Yayınlandı: 2016-09-13 | Güncellenmiş: 2022-03-11