Parlex / Johnson Electric PS-282x Hirose Pin Flat Flexible Display Cables
Parlex/Johnson Electric PS-282x Hirose Pin Flat Flexible Display Cables are built with Hirose DF9 connectors soldered and molded to 0.5mm pitch laminated flat flexible cable. These RoHS-compliant cable assemblies are typically used in applications for board to flat panel display interconnects. The cables utilize Parlex's mating of the DF9 connectors to a laminated flat flexible cable with an over-molded housing that provides a low profile, sealed, durable connector. Molds are available for 31- and 41-pin connectors. The PS-282x Hirose Pin Flat Flexible Display Cables meet VESA and FDPI-1 specifications.Applications
- Automotive
- Telecommunications
- Medical
- Consumer electronics
- Other industry sectors
Specifications
- 0.002" thick polyester insulation
- Conductors
- PS-2827 cables
- 0.003" x 0.011" (29 places)
- 0.003" x 0.026" (2 places, outer)
- PS-2828 cables
- 0.003" x 0.011" (39 places)
- 0.003" x 0.026" (2 places, outer)
- PS-2827 cables
- Dupont 612 nylon header material
- Connectors
- Hirose DF9C-31S-1V(20) for PS-2827 cables
- Hirose DF9C-41S-1V(20) for PS-2828 cables
- 0.010"±0.002" cable thickness
- Cable width
- 0.66"±0.005" for PS-2827 cables
- 0.857"±0.005" for PS-2828 cables
Yayınlandı: 2021-02-20
| Güncellenmiş: 2022-03-11