Particle M2EVAL SoM B Series Evaluation Board

Particle M2EVAL SoM B Series Evaluation Board is a breakout board for the B series cellular IoT module. The board features a redundant USB port, a connector for the LiPo battery, a barrel jack power connector, buttons, an RGB LED, and a charge status LED. This evaluation board requires a minimum power of 5VDC at 500mA with a LiPo battery and 5VDC at 2000mA without a LiPo battery. Particle M2EVAL SoM B Series Evaluation Board also features an SoM power switch, LiPo battery connector, cellular antenna, and BLUETOOTH® antenna.

Features

  • SoM USB port
  • Battery switch
  • SoM power switch
  • LiPo battery connector
  • Ethernet connector
  • Cellular antenna
  • Bluetooth antenna
  • Power jumpers
  • TF/SD card

Block Diagram

Block Diagram - Particle M2EVAL SoM B Series Evaluation Board
Yayınlandı: 2020-04-02 | Güncellenmiş: 2024-08-22