2J Antennas Deba Antennas

2J Antennas Deba Antennas are constructed with a connector-mount design that is dependent on the ground plane. These omnidirectional antennas cover a wide array of frequency bands and standards, including Wi-Fi®, BLUETOOTH®, Zigbee®, LoRa, ISM, LTE Band 450, Sigfox, 4G, 3G, and 2G. The Deba series is offered with 25W or 50W maximum input power and a low profile for easy integration. Additional features include linear polarization, 50Ω impedance, high gain, and high efficiency. 2J Deba Antennas are suitable for a range of applications, such as IoT, medical, automation, gateways, routers, smart metering, and automotive.

Features

  • Connector-mount design
  • Ground plane dependent
  • Wide array of frequency bands and standards
  • Low profile
  • Easy integration
  • High gain and high efficiency, depending on the model

Applications

  • IoT
  • Remote monitoring
  • Smart metering
  • Home automation
  • Medical devices
  • M2M automation
  • Infotainment systems
  • HD video transmission
  • Dash cameras
  • Self-driving or connected vehicles
  • Fleet management
  • Public transportation
  • Gateways
  • Routers
  • Logistics

Specifications

  • 50Ω impedance
  • 25W or 50W maximum input power
  • Linear polarization
  • Omnidirectional radiation pattern
Yayınlandı: 2025-10-01 | Güncellenmiş: 2025-11-18