Taoglas MA58x Comet Puck Antennas
Taoglas MA58x Comet Puck Antennas are high-efficiency screw-mount antennas that come in IP67-rated metallic enclosures. These antennas support 5G/4G MIMO cellular frequencies, GNSS, and WiFi® bands. The MA58x comet antennas feature a compact 101mm × 101mm × 20mm form factor, low-loss coaxial cables, and SMA connectors. These antennas come with an M12 threaded stud for secure installation and a 3M foam gasket for effective sealing against environmental factors. The MA58x comet antennas are capable of maintaining strong performance even when mounted directly on metallic enclosures. These antennas are designed to be permanent mount/screw mount, allowing them to be utilized and installed in applications where a strong and secure mechanical attachment is required. This ensures reliable performance even in high-vibration or harsh environments. The MA58x comet antennas operate within a -40°C to 85°C temperature range. Typical applications include gateways, routers, digital signage, Point-Of-Sale (POS) terminals, first responders, and emergency services.
Features
- High-efficiency screw-mount design for secure and reliable installation
- IP67-rated metallic enclosure for water and dust protection
- Supports 5G/4G MIMO cellular frequencies, GNSS, and Wi-Fi® bands
- 101 mm × 101 mm × 20 mm compact form factor
- Low-loss coaxial cables for minimal signal degradation
- SMA connectors for easy integration with devices
- M12 threaded stud for secure installation
- 3M foam gasket for effective sealing against environmental factors
- Maintains strong performance on metallic enclosures
- Permanent mount/screw mount design for high-vibration or harsh environments
- -40 °C to 85°C operating temperature range
Applications
- Telematics, transport, and fleet management
- Gateways, routers, and industrial networks
- Digital signage, smart/connected kiosks, and Point of Sale (POS) terminals
- First responders, public safety, and critical communications
- Construction, mining, and heavy equipment
| Parça Numarası | Veri Sayfası | Anten Konnektör Tipi | Kazanç | Maksimum Frekans | Empedans | Bant Sayısı | Polarizasyon |
|---|---|---|---|---|---|---|---|
| MA581.A.001 | ![]() |
SMA-Male | 7.57 dBi | 6 GHz | 50 Ohms | 8 Band | Linear, RHCP |
| MA585.A.001 | ![]() |
SMA-Male | - 1.91 dBic | 5 GHz | 50 Ohms | 8 Band | Linear, RHCP |
| MA581.W.001 | ![]() |
SMA-Male | 7.57 dBi | 6 GHz | 50 Ohms | 8 Band | Linear, RHCP |
| MA582.A.001 | ![]() |
SMA-M | 7.01 dBi | 5 GHz | 50 Ohms | 8 Band | Linear |
| MA582.W.001 | ![]() |
SMA-M | 7.01 dBi | 5 GHz | 50 Ohms | 8 Band | Linear |
| MA583.A.001 | ![]() |
SMA-Male | 6.79 dBi | 7.125 GHz | 50 Ohms | 11 Band | Linear |
| MA583.W.001 | ![]() |
SMA-Male | 6.79 dBi | 7.125 GHz | 50 Ohms | 11 Band | Linear |
| MA585.W.001 | ![]() |
SMA-Male | - 1.91 dBic | 5 GHz | 50 Ohms | 8 Band | Linear, RHCP |