Murata Electronics GGM Water-Repellent Chip MLCCs
Murata Electronics GGM Water-Repellent Chip Multilayer Ceramic Capacitors (MLCCs) are designed for automotive powertrain/safety equipment. The water-repellent treatment film acts to delay the formation of water droplets on the surface of the capacitor due to condensation. The characteristics of this treatment film also make it difficult for the metal of the external electrodes (terminations) to leach into the droplets of water. Murata GGM MLCCs can be used for safety devices, such as the drive system control for engine control units (ECUs), airbags, and anti-lock braking systems (ABS).Features
- AEC-Q200 qualified
- Water-repellent
- RoHS and REACH compliant
Applications
- Automotive infotainment/comfort equipment
- Automotive powertrain/safety equipment
- Medical equipment
Specifications
- 1.0mm x 0.5mm to 3.2mm x 2.5mm size
- 6.3VDC to 1000VDC rated voltage
- 220pF to 47µF capacitance
Structure
Videos
Yayınlandı: 2020-11-09
| Güncellenmiş: 2025-03-24