Nichicon GYG Conductive Polymer Hybrid Capacitors
Nichicon GYG Conductive Polymer Hybrid Capacitors are high-reliability aluminium electrolytic capacitors with a 25V to 35V rated voltage range. These hybrid capacitors utilize high-capacitance foil and thin separators to deliver capacitance and ripple current. The GYG hybrid capacitors feature high reliability, low ESR, and high ripple current. These hybrid capacitors offer an 82µF to 680µF rated capacitance range and 4000 hours of long life with a category temperature range of -55°C to 125°C. The GYG hybrid capacitors are AEC-Q200 qualified and compliant with the RoHS directive (2011/65/EU,(EU)2015/863).Features
- High reliability
- Low ESR
- High ripple current
- AEC-Q200 qualified
- RoHS compliant (2011/65/EU and (EU)2015/863)
Specifications
- 25V to 35V rated voltage range
- 82µF to 680µF rated capacitance range
- ±20% capacitance tolerance at 120Hz and 20°C
- 4000hrs life at 125°C
- -55°C to 125°C category temperature range
Dimension Diagram
Additional Resource
View Results ( 10 ) Page
| Parça Numarası | Veri Sayfası | Kapasitans | Çap | Dağılma Faktörü DF | ESR | Yükseklik | Kaçak Akım | Dalgalanma Akımı | Voltaj Değer DC |
|---|---|---|---|---|---|---|---|---|---|
| GYG1E121MCQ1GS | ![]() |
120 uF | 6.3 mm | 0.14 | 50 mOhms | 5.8 mm | 30 uA | 1400 mA | 25 VDC |
| GYG1E391MCW1GS | ![]() |
390 uF | 8 mm | 0.14 | 22 mOhms | 10 mm | 97.5 uA | 2900 mA | 25 VDC |
| GYG1E681MCQ1GS | ![]() |
680 uF | 10 mm | 0.14 | 20 mOhms | 10 mm | 170 uA | 3300 mA | 25 VDC |
| GYG1E681MCW1GS | ![]() |
680 uF | 10 mm | 0.14 | 20 mOhms | 10 mm | 170 uA | 3300 mA | 25 VDC |
| GYG1V271MCQ1GS | ![]() |
270 uF | 8 mm | 0.12 | 22 mOhms | 10 mm | 94.5 uA | 2900 mA | 35 VDC |
| GYG1V271MCW1GS | ![]() |
270 uF | 8 mm | 0.12 | 22 mOhms | 10 mm | 94.5 uA | 2900 mA | 35 VDC |
| GYG1V471MCQ1GS | ![]() |
470 uF | 10 mm | 0.12 | 20 mOhms | 10 mm | 164.5 uA | 3300 mA | 35 VDC |
| GYG1V471MCW1GS | ![]() |
470 uF | 10 mm | 0.12 | 20 mOhms | 10 mm | 164.5 uA | 3300 mA | 35 VDC |
| GYG1V820MCQ1GS | ![]() |
470 uF | 10 mm | 0.12 | 20 mOhms | 10 mm | 164.5 uA | 3300 mA | 35 VDC |
| GYG1E391MCQ1GS | ![]() |
390 uF | 8 mm | 0.14 | 22 mOhms | 10 mm | 97.5 uA | 2900 mA | 25 VDC |
Yayınlandı: 2025-08-18
| Güncellenmiş: 2025-10-09